• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Monitore 24E1N5300HE/00 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, USB C® (US

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips Monitore 24E1N5300HE/00 LED

  • Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, USB C® (USB 3.2 1st gen), Audio line out;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Height adjustable, Swivelling

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

24 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

75 Hz

Response time

4 ms

Brightness

300 cd/m²

Static contrast ratio

1000 : 1

Pixel density (PPI)

93

Dot pitch

0.275 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

USB C® (USB 3.2 1st gen)

Audio line out

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.0 ports

3 x

Features

Blue light reduction

Flicker-free technology

Tiltable

VESA Mount 100 x 100 mm

Built-in speakers

Kensington lock

Height adjustable

Swivelling

Audio power (max.)

5 W

Inclination

-5/+20

Adjustable height

130 mm

Swivel angle

180°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

AMD FreeSync

Width

540 mm

Height

494 mm

Depth

198 mm

Weight

4.4 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 540 x 494 x 198 mm

Screen size/position settings

Tilt

Height

Pivoting

OSB languages

Multi-language

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

61 cm (24 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

61 cm

18 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

24 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2999055 Philips Monitore 24E1N5300HE/00 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, USB C® (US

User & Safety Instructions

User & Safety Instructions 2999055 Philips Monitore 24E1N5300HE/00 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, USB C® (US

Description

This Philips monitor was developed for the mobile working. The integrated 5 megapixel webcam provides sharp images and the microphone with noise-cancelling ensures that you can be heard loud and clear. With Windows Hello Webcam for fast access and high security.

USB-C connection
This Philips display has a USB-C connection with power supply. With intelligent and flexible power management, you can charge your compatible device directly. The slim, rotatable USB-C port enables a simple connection with only one cable. You can view high-resolution videos and transfer data extremely fast, while simultaneously powering and charging your compatible device.

IPS-Technology
IPS monitors use advanced technology to give you extra-wide viewing angles of 178/178 degrees. This makes it possible to view the monitor from almost any angle! In contrast to standard TN technology, IPS gives you fantastically crisp images with vivid colours. This makes the Ideal technology ideal not only for photos, films and the Internet, but also for professional applications which require high color fidelity and consistency.

Webcam and microphone with noise cancelling
This Philips monitor is equipped with a built-in 5 megapixel webcam, microphone with noise cancelling and speakers. It is therefore perfectly suited for work from home and for mobile cooperation. The webcam is equipped with advanced sensors for face recognition with Windows Hello, with which you can register comfortably in less than 2 seconds with your Windows devices. The webcam can be hidden manually for additional privacy. The noise-cancelling microphone and two built-in 5-watt speakers provide clear communication.

Integrated stereo speakers
High-quality stereo loudspeakers are integrated in the display. Depending on the model and design, these are visible at the front, invisible at the bottom, top or rear.

Low Blue mode and Flicker-free technology
The LowBlue mode and the Flicker Free technology were developed to reduce the strain and fatigue of the eyes, which are often caused by long hours before the monitor.

Compact ergo foot
The compact ergo pedestal is a user-friendly Philips monitor pedestal, which enables an efficient pleasant working through its versatile setting options (can be swiveled, inclined and height-adjusted).

EasySelect Menu button
The discreet EasySelect menu button allows you to change the monitor settings quickly and easily in the screen menu.

Cable management
The cable management in a familiar design allows you to arrange cables that are needed for operating a display device in your work environment.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.