• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0803663 BMKL 15X 9 WH Device markers Fitting type: Adhesive Writing area: 9 x 15 mm White No. of markers

Product type
Device markers
Fitting type
Adhesive
Writing area length
9 mm
Writing area width
15 mm
Type
BMKL 15X 9 WH
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.00 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label sheet, DIN A4 BMKL 15X 9 WH

  • BMKL 15X9 WH
  • Industrial packaging, pack of 10

Technical specifications

  • Office Laser printing
Type

BMKL 15X 9 WH

Product type

Device markers

Fitting type

Adhesive

Writing area length

9 mm

Writing area width

15 mm

Writing area

9 x 15 mm

Material

Polyester

Suited for series

Components and switchboards

Universal usage

Features

Silicone-free

Series

BMKL

Min. temperature

-40 °C

Max. temperature

+80 °C

Factory colour

White

No. of markers

2900

Labels per sheet

290

Industrial packaging

Yes

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587538 Phoenix Contact 0803663 BMKL 15X 9 WH Device markers Fitting type: Adhesive Writing area: 9 x 15 mm White No. of markers

User & Safety Instructions

User & Safety Instructions 587538 Phoenix Contact 0803663 BMKL 15X 9 WH Device markers Fitting type: Adhesive Writing area: 9 x 15 mm White No. of markers

Information

Information 587538 Phoenix Contact 0803663 BMKL 15X 9 WH Device markers Fitting type: Adhesive Writing area: 9 x 15 mm White No. of markers

Description

Label sheet, DIN A4, Sheet, white, Unlabeled, Can be labeled with: Office printing systems, Mounting type: Adhesive, Lettering field: 15 x 9 mm

Scope of delivery

  • 10 Bends á 290 single marker = 2900 marker

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)