• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0805470 BMK 20X 8 WH Device markers Fitting type: Adhesive Writing area: 8 x 20 mm White No. of markers:

Product type
Device markers
Fitting type
Adhesive
Writing area length
8 mm
Writing area width
20 mm
Type
BMK 20X 8 WH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.50 / piece)
€ 115.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fabric label sheet BMK 20X 8 WH

  • BMK 20X8 WH
  • Industrial packaging, pack of 10

Technical specifications

  • Office Laser printing
Type

BMK 20X 8 WH

Product type

Device markers

Fitting type

Adhesive

Writing area length

8 mm

Writing area width

20 mm

Writing area

8 x 20 mm

Material

Polyester

Suited for series

Components and switchboards

Universal usage

Features

Silicone-free

Printable

Series

BMK

Min. temperature

-40 °C

Max. temperature

+80 °C

Factory colour

White

No. of markers

2700

Labels per sheet

270

Dim
Industrial packaging

Yes

Content

10 pc(s)

RoHS-compliant

Documents & Downloads

Datasheet

Datasheet 589330 Phoenix Contact 0805470 BMK 20X 8 WH Device markers Fitting type: Adhesive Writing area: 8 x 20 mm White No. of markers:

User & Safety Instructions

User & Safety Instructions 589330 Phoenix Contact 0805470 BMK 20X 8 WH Device markers Fitting type: Adhesive Writing area: 8 x 20 mm White No. of markers:

Information

Information 589330 Phoenix Contact 0805470 BMK 20X 8 WH Device markers Fitting type: Adhesive Writing area: 8 x 20 mm White No. of markers:

Description

Fabric label sheet, Sheet, white, Unlabeled, Can be labeled with: Plotter, Mounting type: Adhesive, Lettering field: 20 mm x 8 mm

Scope of delivery

  • 10 Bends á 270 single marker = 2700 marker

What kind of Cable Labelling Kits are you looking for?