• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0803676 BMKL 27X12,5 SR Device markers Fitting type: Adhesive Writing area: 12.50 x 27 mm Silver No. of

Product type
Device markers
Fitting type
Adhesive
Writing area length
12.50 mm
Writing area width
27 mm
Type
BMKL 27X12,5 SR
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.50 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label sheet, DIN A4 BMKL 27X12,5 SR

  • BMKL 27 X 12.5 SR
  • Industrial packaging, pack of 10

Technical specifications

  • Office Laser printing
Type

BMKL 27X12,5 SR

Product type

Device markers

Fitting type

Adhesive

Writing area length

12.50 mm

Writing area width

27 mm

Writing area

12.50 x 27 mm

Material

Polyester

Suited for series

Components and switchboards

Universal usage

Features

Silicone-free

Series

BMKL

Min. temperature

-40 °C

Max. temperature

+80 °C

Factory colour

Silver

No. of markers

1260

Labels per sheet

126

Industrial packaging

Yes

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586934 Phoenix Contact 0803676 BMKL 27X12,5 SR Device markers Fitting type: Adhesive Writing area: 12.50 x 27 mm Silver No. of

User & Safety Instructions

User & Safety Instructions 586934 Phoenix Contact 0803676 BMKL 27X12,5 SR Device markers Fitting type: Adhesive Writing area: 12.50 x 27 mm Silver No. of

Information

Information 586934 Phoenix Contact 0803676 BMKL 27X12,5 SR Device markers Fitting type: Adhesive Writing area: 12.50 x 27 mm Silver No. of

Description

Label sheet, DIN A4, Sheet, silver, Unlabeled, Can be labeled with: Office printing systems, Mounting type: Adhesive, Lettering field: 27 x 12.5 mm

Scope of delivery

  • 10 Bends á 126 single marker = 1260 marker

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)