• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0815292 GPE 60X30 WH/R Device markers Fitting type: Adhesive Writing area: 60 x 30 mm White No. of marke

Product type
Device markers
Fitting type
Adhesive
Writing area length
60 mm
Writing area width
30 mm
Type
GPE 60X30 WH/R
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 37.50 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Engraving material GPE 60X30 WH/R

  • GPE 60 X 30 WH/R
  • Industrial packaging, pack of 10

Technical specifications

  • Can be labelled with CMS-P1-Plotter
  • Gravierbar with P1 Engraving unit
Type

GPE 60X30 WH/R

Product type

Device markers

Fitting type

Adhesive

Writing area length

60 mm

Writing area width

30 mm

Writing area

60 x 30 mm

Material

Acrylonitrile butadiene styrene

Suited for series

Universal usage

Features

Silicone-free

Halogen-free

Series

GPE

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

White

No. of markers

90

Labels per sheet

9

Industrial packaging

Yes

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718020 Phoenix Contact 0815292 GPE 60X30 WH/R Device markers Fitting type: Adhesive Writing area: 60 x 30 mm White No. of marke

User & Safety Instructions

User & Safety Instructions 718020 Phoenix Contact 0815292 GPE 60X30 WH/R Device markers Fitting type: Adhesive Writing area: 60 x 30 mm White No. of marke

Information

Information 718020 Phoenix Contact 0815292 GPE 60X30 WH/R Device markers Fitting type: Adhesive Writing area: 60 x 30 mm White No. of marke

Description

Engraving material, Sheet, white, Unlabeled, Can be labeled with: Engraving, Plotter, Mounting type: Adhesive, Lettering field: 60 x 30 mm

Scope of delivery

  • 10 Bends á 9 individual marker = 90 markers

Hints

Special order, no right of withdrawal.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)