• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0816883 EML (26,5X17,5)R SR Device markers Fitting type: Adhesive Writing area: 17.50 x 26.50 mm Silver

Product type
Device markers
Fitting type
Adhesive
Writing area length
17.50 mm
Writing area width
26.50 mm
Type
EML (26,5X17,5)R SR
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2500 pc(s))
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

EML (26,5X17,5)R SR

Product type

Device markers

Fitting type

Adhesive

Writing area length

17.50 mm

Writing area width

26.50 mm

Writing area

17.50 x 26.50 mm

Material

Polyester

Suited for series

Devices and appliances

Universal usage

Features

Printable

Smearproof

Silicone-free

Halogen-free

Series

EML

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

Silver

No. of markers

2500

Labels per sheet

2500

Content

2500 pc(s)

Documents & Downloads

Datasheet

Datasheet 585843 Phoenix Contact 0816883 EML (26,5X17,5)R SR Device markers Fitting type: Adhesive Writing area: 17.50 x 26.50 mm Silver

User & Safety Instructions

User & Safety Instructions 585843 Phoenix Contact 0816883 EML (26,5X17,5)R SR Device markers Fitting type: Adhesive Writing area: 17.50 x 26.50 mm Silver

Information

Information 585843 Phoenix Contact 0816883 EML (26,5X17,5)R SR Device markers Fitting type: Adhesive Writing area: 17.50 x 26.50 mm Silver

Description

Label, Roll, silver/matt, Unlabeled, Can be labeled with: THERMOMARK ROLL, THERMOMARK X, THERMOMARK S1.1, Mounting type: Adhesive, Lettering field: 26.5 x 17.5 mm

Scope of delivery

  • 1 roll á 2500 single marker=2500 marker

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)