• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0818179 UC-WMC 7,5 (23X8) Lead marker Fitting type: Clip Writing area: 23 x 8 mm White No. of markers: 3

Product type
Lead marker
Fitting type
Clip
Writing area length
23 mm
Writing area width
8 mm
Type
UC-WMC 7,5 (23X8)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

335 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 2.20 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductor marker UC-WMC 7,5 (23X8)

  • UC-WMC 7.5 (23 X 8)
  • Industrial packaging with 5 pieces

Technical specifications

  • Printable with plotter
Type

UC-WMC 7,5 (23X8)

Product type

Lead marker

Fitting type

Clip

Writing area length

23 mm

Writing area width

8 mm

Writing area

23 x 8 mm

Material

Polyamide

Suited for series

Single wires

Features

Halogen-free

Silicone-free

Printable

Series

UC

Min. temperature

-40 °C

Max. temperature

+120 °C

Suitable for outside Ø (min.)

5 mm

Suitable for outside Ø (max.)

7.50 mm

Factory colour

White

No. of markers

30

Labels per sheet

6

Industrial packaging

Yes

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 549542 Phoenix Contact 0818179 UC-WMC 7,5 (23X8) Lead marker Fitting type: Clip Writing area: 23 x 8 mm White No. of markers: 3

User & Safety Instructions

User & Safety Instructions 549542 Phoenix Contact 0818179 UC-WMC 7,5 (23X8) Lead marker Fitting type: Clip Writing area: 23 x 8 mm White No. of markers: 3

Information

Information 549542 Phoenix Contact 0818179 UC-WMC 7,5 (23X8) Lead marker Fitting type: Clip Writing area: 23 x 8 mm White No. of markers: 3

Description

Conductor marker, Sheet, white, Unlabeled, Can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter, Mounting type: Clip on, Cable diameter: 5-7.5 mm, Lettering field: 23 x 8 mm

Scope of delivery

  • 5 Bends á 6 individual marker = 30 markers

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)