• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0820293 UC-WMT (18X4) Lead marker Fitting type: Slide-on Writing area: 18 x 4 mm White No. of markers: 2

Product type
Lead marker
Fitting type
Slide-on
Writing area length
18 mm
Writing area width
4 mm
Type
UC-WMT (18X4)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

2652 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.50 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable marker UC-WMT (18X4)

  • UC-WMT (18 X 4)
  • Industrial packaging, pack of 10

Technical specifications

  • Printable with plotter
Type

UC-WMT (18X4)

Product type

Lead marker

Fitting type

Slide-on

Writing area length

18 mm

Writing area width

4 mm

Writing area

18 x 4 mm

Material

Polyamide

Suited for series

Single wires

Phoenix Contact PATG

Features

Halogen-free

Silicone-free

Printable

Series

UC

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

White

No. of markers

240

Labels per sheet

24

Industrial packaging

Yes

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 548681 Phoenix Contact 0820293 UC-WMT (18X4) Lead marker Fitting type: Slide-on Writing area: 18 x 4 mm White No. of markers: 2

User & Safety Instructions

User & Safety Instructions 548681 Phoenix Contact 0820293 UC-WMT (18X4) Lead marker Fitting type: Slide-on Writing area: 18 x 4 mm White No. of markers: 2

Information

Information 548681 Phoenix Contact 0820293 UC-WMT (18X4) Lead marker Fitting type: Slide-on Writing area: 18 x 4 mm White No. of markers: 2

Description

Cable marker, Sheet, white, Unlabeled, Can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter, Mounting type: Insert, Cable diameter: 0.6-22 mm, Lettering field: 18 x 4 mm

Scope of delivery

  • 10 Bends á 24 single marker = 240 markers

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)