• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0824790 UC-WMT (10X4) RD CUS Cable identifier Fitting type: Slide-in Writing area: 10 x 4 mm Red No. of

Image similar
Product type
Cable identifier
Fitting type
Slide-in
Writing area length
10 mm
Writing area width
4 mm
Type
UC-WMT (10X4) RD CUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fluorescent: No.
  • Halogen-free: Yes
  • Magnetic: No.
  • Transparent: No.
Type

UC-WMT (10X4) RD CUS

Product type

Cable identifier

Fitting type

Slide-in

Writing area length

10 mm

Writing area width

4 mm

Writing area

10 x 4 mm

Material

PA

Features

Halogen-free

Series

UC-WMT

Suitable for outside Ø (min.)

0.6 mm

Suitable for outside Ø (max.)

7 mm

Factory colour

Red

No. of markers

48

Labels per sheet

48

Dim

(L x W) 4 mm x 10 mm

Type

UV LED technology

Halogen-free

Yes

Content

1 pc(s)

Width

10 mm

Length

4 mm

Red

10 mm

TRUE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3559764 Phoenix Contact 0824790 UC-WMT (10X4) RD CUS Cable identifier Fitting type: Slide-in Writing area: 10 x 4 mm Red No. of

User & Safety Instructions

User & Safety Instructions 3559764 Phoenix Contact 0824790 UC-WMT (10X4) RD CUS Cable identifier Fitting type: Slide-in Writing area: 10 x 4 mm Red No. of

Description

Cable marker, available: Matte, red, labeled according to customer specifications, cable diameter range: 0.6 ... 7 mm, type of installation: Insert, number of individual labels: 48, height of text field: 4 mm, width of text field: 10 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?