• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0824791 UC-WMT (10X4) YE CUS Cable identifier Fitting type: Slide-in Yellow No. of markers: 48 1 pc(s)

Image similar
Product type
Cable identifier
Fitting type
Slide-in
Type
UC-WMT (10X4) YE CUS
Material
PA
Factory colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fluorescent: No.
  • Halogen-free: Yes
  • Magnetic: No.
  • Transparent: No.
Type

UC-WMT (10X4) YE CUS

Product type

Cable identifier

Fitting type

Slide-in

Material

PA

Factory colour

Yellow

No. of markers

48

Dim

(L x W) 4 mm x 10 mm

Type

UV LED technology

Content

1 pc(s)

Width

10 mm

Length

4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3559771 Phoenix Contact 0824791 UC-WMT (10X4) YE CUS Cable identifier Fitting type: Slide-in Yellow No. of markers: 48 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3559771 Phoenix Contact 0824791 UC-WMT (10X4) YE CUS Cable identifier Fitting type: Slide-in Yellow No. of markers: 48 1 pc(s)

Description

Cable marker, available: Matt-wise, yellow, labeled according to customer specifications, cable diameter range: 0.6 ... 7 mm, type of installation: Insert, number of individual labels: 48, height of text field: 4 mm, width of text field: 10 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?