• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0824833 UC-WMT (18X4) OG CUS Cable identifier Fitting type: Slide-in Writing area: 18 x 4 mm Orange No.

Image similar
Product type
Cable identifier
Fitting type
Slide-in
Writing area length
18 mm
Writing area width
4 mm
Type
UC-WMT (18X4) OG CUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fluorescent: No.
  • Halogen-free: Yes
  • Magnetic: No.
  • Transparent: No.
Type

UC-WMT (18X4) OG CUS

Product type

Cable identifier

Fitting type

Slide-in

Writing area length

18 mm

Writing area width

4 mm

Writing area

18 x 4 mm

Material

PA

Features

Printable

Series

UC-WMT

Suitable for outside Ø (min.)

0.6 mm

Suitable for outside Ø (max.)

22 mm

Factory colour

Orange

No. of markers

24

Labels per sheet

24

Dim

(L x W) 4 mm x 18 mm

Type

UV LED technology

Halogen-free

Yes

Content

1 pc(s)

Width

18 mm

Length

4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3559856 Phoenix Contact 0824833 UC-WMT (18X4) OG CUS Cable identifier Fitting type: Slide-in Writing area: 18 x 4 mm Orange No.

User & Safety Instructions

User & Safety Instructions 3559856 Phoenix Contact 0824833 UC-WMT (18X4) OG CUS Cable identifier Fitting type: Slide-in Writing area: 18 x 4 mm Orange No.

Description

Cable marker, available: Matt-wise, orange, labeled according to customer specifications, cable diameter range: 0.6 ... 22 mm, type of installation: Insert, number of individual labels: 24, height of text field: 4 mm, width of text field: 18 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?