• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0825451 UC-EMP (27X27) Device markers Fitting type: Clip Writing area: 27 x 27 mm White No. of markers:

Product type
Device markers
Fitting type
Clip
Writing area length
27 mm
Writing area width
27 mm
Type
UC-EMP (27X27)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Sheet)
Total (€ 4.70 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-in markers UC-EMP (27X27)

  • UC-EMP (27X27)
  • Industrial packaging, pack of 10

Technical specifications

  • Can be labelled with plotter
Type

UC-EMP (27X27)

Product type

Device markers

Fitting type

Clip

Writing area length

27 mm

Writing area width

27 mm

Writing area

27 x 27 mm

Material

Polyamide

Suited for series

Badge

Features

Halogen-free

Silicone-free

Printable

Series

UC

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

White

No. of markers

60

Labels per sheet

6

Industrial packaging

Yes

Content

10 Sheet

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589538 Phoenix Contact 0825451 UC-EMP (27X27) Device markers Fitting type: Clip Writing area: 27 x 27 mm White No. of markers:

User & Safety Instructions

User & Safety Instructions 589538 Phoenix Contact 0825451 UC-EMP (27X27) Device markers Fitting type: Clip Writing area: 27 x 27 mm White No. of markers:

Information

Information 589538 Phoenix Contact 0825451 UC-EMP (27X27) Device markers Fitting type: Clip Writing area: 27 x 27 mm White No. of markers:

Description

Snap-in markers, Sheet, white, Unlabeled, Can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter, Mounting type: Snapped into marker carrier, Lettering field: 27 x 27 mm

Scope of delivery

  • 10 Bends á 6 individual marker = 60 markers

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)