• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0825499 UC-EM (20X7) Device markers Fitting type: Clip Writing area: 20 x 7 mm White No. of markers: 200

Product type
Device markers
Fitting type
Clip
Writing area length
20 mm
Writing area width
7 mm
Type
UC-EM (20X7)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

82 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Sheet)
Total (€ 4.00 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-in markers UC-EM (20X7)

  • UC-EM (20 X 7)
  • Industrial packaging, pack of 10

Technical specifications

  • Can be labelled with plotter
Type

UC-EM (20X7)

Product type

Device markers

Fitting type

Clip

Writing area length

20 mm

Writing area width

7 mm

Writing area

20 x 7 mm

Material

Polyamide

Suited for series

Devices and appliances

Features

Halogen-free

Silicone-free

Series

UC

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

White

No. of markers

200

Labels per sheet

20

Industrial packaging

Yes

Content

10 Sheet

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589460 Phoenix Contact 0825499 UC-EM (20X7) Device markers Fitting type: Clip Writing area: 20 x 7 mm White No. of markers: 200

User & Safety Instructions

User & Safety Instructions 589460 Phoenix Contact 0825499 UC-EM (20X7) Device markers Fitting type: Clip Writing area: 20 x 7 mm White No. of markers: 200

Information

Information 589460 Phoenix Contact 0825499 UC-EM (20X7) Device markers Fitting type: Clip Writing area: 20 x 7 mm White No. of markers: 200

Description

Snap-in markers, Sheet, white, Unlabeled, Can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter, Mounting type: Snapped into marker carrier, Lettering field: 20 x 7 mm

Scope of delivery

  • 10 Bends á 20 single marker = 200 markers

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)