• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0827648 UC-EMP (60X30) SR Device markers Fitting type: Clip Writing area: 60 x 30 mm Silver No. of marke

Image similar
Product type
Device markers
Fitting type
Clip
Writing area length
60 mm
Writing area width
30 mm
Type
UC-EMP (60X30) SR
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

47 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Sheet)
Total (€ 2.00 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-in markers UC-EMP (60X30) SR

  • UC-EMP (60 X 30) SR
  • Industrial packaging, pack of 10

Technical specifications

  • Can be labelled with plotter
Type

UC-EMP (60X30) SR

Product type

Device markers

Fitting type

Clip

Writing area length

60 mm

Writing area width

30 mm

Writing area

60 x 30 mm

Material

Polyamide

Suited for series

Badge

Features

Halogen-free

Silicone-free

Printable

Series

UC

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

Silver

No. of markers

30

Labels per sheet

3

Industrial packaging

Yes

Content

10 Sheet

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586553 Phoenix Contact 0827648 UC-EMP (60X30) SR Device markers Fitting type: Clip Writing area: 60 x 30 mm Silver No. of marke

User & Safety Instructions

User & Safety Instructions 586553 Phoenix Contact 0827648 UC-EMP (60X30) SR Device markers Fitting type: Clip Writing area: 60 x 30 mm Silver No. of marke

Information

Information 586553 Phoenix Contact 0827648 UC-EMP (60X30) SR Device markers Fitting type: Clip Writing area: 60 x 30 mm Silver No. of marke

Description

Snap-in markers, Sheet, silver, Unlabeled, Can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter, Mounting type: Snapped into marker carrier, Lettering field: 60 x 30 mm

Scope of delivery

  • 10 Bends á 3 single marker = 30 markers

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)