• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0828046 PATG 0/23 Badge Fitting type: Thread Writing area: 23 x 4 mm Transparent, White 1000 pc(s)

Image similar
Product type
Badge
Fitting type
Thread
Writing area length
23 mm
Writing area width
4 mm
Type
PATG 0/23
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

163 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.10 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductor marker carrier PATG 0/23

  • PATG 0/23
  • Industrial packaging with 1000 pieces

Technical specifications

Type

PATG 0/23

Product type

Badge

Fitting type

Thread

Writing area length

23 mm

Writing area width

4 mm

Writing area

23 x 4 mm

Material

PVC

Suited for series

Phoenix Contact EMT

Phoenix Contact US-WMT

Phoenix Contact UC-WMT

Phoenix Contact PATG

Features

Silicone-free

Series

PATG

Min. temperature

-50 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

0.60 mm

Suitable for outside Ø (max.)

1.20 mm

Factory colour

Transparent

White

Industrial packaging

Yes

Content

1000 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 548452 Phoenix Contact 0828046 PATG 0/23 Badge Fitting type: Thread Writing area: 23 x 4 mm Transparent, White 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 548452 Phoenix Contact 0828046 PATG 0/23 Badge Fitting type: Thread Writing area: 23 x 4 mm Transparent, White 1000 pc(s)

Information

Information 548452 Phoenix Contact 0828046 PATG 0/23 Badge Fitting type: Thread Writing area: 23 x 4 mm Transparent, White 1000 pc(s)

Description

Conductor marker carrier, transparent, Unlabeled, Mounting type: Slide on, Cable diameter: 0.6-1.2 mm, Lettering field: 4 x 23 mm

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)