• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0828573 UCT-WMS 4,7 (12X5,5) YE Lead marker Fitting type: Thread Writing area: 12 x 5.50 mm Yellow No. o

Product type
Lead marker
Fitting type
Thread
Writing area length
12 mm
Writing area width
5.50 mm
Type
UCT-WMS 4,7 (12X5,5) YE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

674 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 3.00 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductor marking collar UCT-WMS 4,7 (12X5,5) YE

  • UCT-WMS 4.7 (12X5.5) YE
  • Industrial packaging with 6 pieces

Technical specifications

Type

UCT-WMS 4,7 (12X5,5) YE

Product type

Lead marker

Fitting type

Thread

Writing area length

12 mm

Writing area width

5.50 mm

Writing area

12 x 5.50 mm

Material

Polybutylene

Suited for series

Single wires

Features

Halogen-free

Silicone-free

Series

UCT

Min. temperature

-40 °C

Max. temperature

+120 °C

Suitable for outside Ø (max.)

5.20 mm

Factory colour

Yellow

No. of markers

270

Labels per sheet

45

Industrial packaging

Yes

Content

6 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 546930 Phoenix Contact 0828573 UCT-WMS 4,7 (12X5,5) YE Lead marker Fitting type: Thread Writing area: 12 x 5.50 mm Yellow No. o

User & Safety Instructions

User & Safety Instructions 546930 Phoenix Contact 0828573 UCT-WMS 4,7 (12X5,5) YE Lead marker Fitting type: Thread Writing area: 12 x 5.50 mm Yellow No. o

Information

Information 546930 Phoenix Contact 0828573 UCT-WMS 4,7 (12X5,5) YE Lead marker Fitting type: Thread Writing area: 12 x 5.50 mm Yellow No. o

Description

Conductor marking collar, Sheet, yellow, Unlabeled, Can be labeled with: THERMOMARK CARD PLUS, THERMOMARK CARD, BLUEMARK CLED, BLUEMARK LED, Mounting type: Slide on, For terminal block width: 5.2 mm, Cable diameter: 2.5-4.7 mm, Lettering field: 12 x 5.5 mm

Scope of delivery

  • 6 Bends á45 single marker = 270 markers

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)