• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0828850 US-EMP (27X18) YE Device markers Fitting type: Clip Writing area: 27 x 17.60 mm Yellow No. of ma

EAN:
Part number:
Item no:
Product type
Device markers
Fitting type
Clip
Writing area length
27 mm
Writing area width
17.60 mm
Type
US-EMP (27X18) YE
Datasheet (PDF)
Dispatches on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Sheet)
Total (€ 5.80 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Snap-in markers US-EMP (27X18) YE

  • US-EMP (27 X 18) YE
  • Industrial packaging, pack of 10

Technical specifications

Type

US-EMP (27X18) YE

Product type

Device markers

Fitting type

Clip

Writing area length

27 mm

Writing area width

17.60 mm

Writing area

27 x 17.60 mm

Material

PVC

Suited for series

Badge

Features

Silicone-free

Printable

Series

US

Min. temperature

-30 °C

Max. temperature

+80 °C

Factory colour

Yellow

No. of markers

210

Labels per sheet

21

Industrial packaging

Yes

Content

10 Sheet

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589068 Phoenix Contact 0828850 US-EMP (27X18) YE Device markers Fitting type: Clip Writing area: 27 x 17.60 mm Yellow No. of ma

User & Safety Instructions

User & Safety Instructions 589068 Phoenix Contact 0828850 US-EMP (27X18) YE Device markers Fitting type: Clip Writing area: 27 x 17.60 mm Yellow No. of ma

Information

Information 589068 Phoenix Contact 0828850 US-EMP (27X18) YE Device markers Fitting type: Clip Writing area: 27 x 17.60 mm Yellow No. of ma

Description

Snap-in markers, Card, yellow, Unlabeled, Can be labeled with: THERMOMARK CARD PLUS, THERMOMARK CARD, Mounting type: Snapped into marker carrier, Lettering field: 27 x 18 mm

Scope of delivery

  • 10 Bends á 21 single marker = 210 markers

Hints

Special order, no right of withdrawal.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)