• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0828958 US-WMTB (24X5) YE Wire identifier Fitting type: Thread Writing area: 24 x 5.50 mm Yellow No. of

Product type
Wire identifier
Fitting type
Thread
Writing area length
24 mm
Writing area width
5.50 mm
Type
US-WMTB (24X5) YE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.00 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable marker US-WMTB (24X5) YE

  • US WMTB (24 X 5) YE
  • Industrial packaging, pack of 10

Technical specifications

Type

US-WMTB (24X5) YE

Product type

Wire identifier

Fitting type

Thread

Writing area length

24 mm

Writing area width

5.50 mm

Writing area

24 x 5.50 mm

Material

PVC

Suited for series

Single wires

Features

UL94 flammability rating

Smearproof

Printable

Silicone-free

Series

US

Min. temperature

-30 °C

Max. temperature

+80 °C

Factory colour

Yellow

No. of markers

350

Labels per sheet

35

Industrial packaging

Yes

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586568 Phoenix Contact 0828958 US-WMTB (24X5) YE Wire identifier Fitting type: Thread Writing area: 24 x 5.50 mm Yellow No. of

User & Safety Instructions

User & Safety Instructions 586568 Phoenix Contact 0828958 US-WMTB (24X5) YE Wire identifier Fitting type: Thread Writing area: 24 x 5.50 mm Yellow No. of

Information

Information 586568 Phoenix Contact 0828958 US-WMTB (24X5) YE Wire identifier Fitting type: Thread Writing area: 24 x 5.50 mm Yellow No. of

Description

Cable marker, Card, yellow, Unlabeled, Can be labeled with: THERMOMARK CARD PLUS, THERMOMARK CARD, Mounting type: Thread on, Cable diameter: >13 mm, Lettering field: 24 x 5 mm

Scope of delivery

  • 10 Bends á 35 single marker = 350 markers

Hints

Special order, no right of withdrawal.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)