• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0903046 EC-E 6A DC24V RCCB 24 V DC 6 A 6 pc(s)

Product type
RCCB
Switching voltage
24 V DC
Switching current (max.)
6 A
Connection
Screw terminal
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 72.50 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature circuit-breaker EC-E 6A DC24V

  • Industrial packaging with 6 pcs.
  • This text is machine translated.

Technical specifications

  • Reset input
Product type

RCCB

Connection

Screw terminal

Factory colour

Black

Switching voltage

24 V DC

Switching current (max.)

6 A

Min. temperature

0 °C

Max. temperature

+50 °C

Length

80 mm

Width

12.5 mm

Industrial packaging

Yes

Content

6 pc(s)

Type

EC-E 6A DC24V

Dim

(L x W) 80 mm x 12.5 mm

Switching voltage

24 V/DC

Switching current

6 A

Connection

Screw connection

Temperature range

0 - +50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 456678 Phoenix Contact 0903046 EC-E 6A DC24V RCCB 24 V DC 6 A 6 pc(s)

User & Safety Instructions

User & Safety Instructions 456678 Phoenix Contact 0903046 EC-E 6A DC24V RCCB 24 V DC 6 A 6 pc(s)

Description

Electronic circuit breaker, 1 reset input, nominal current: 6 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 524.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)