• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1003446 ES/LP-BW Device markers Fitting type: Slide-on Writing area: 29 x 8 mm White No. of markers: 250

Product type
Device markers
Fitting type
Slide-on
Writing area length
29 mm
Writing area width
8 mm
Type
ES/LP-BW
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

639 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.96 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insert strip ES/LP-BW

  • It/LP-BW
  • Industrial packaging with 100 pieces

Technical specifications

  • For use in Endhaltern E/UK, E/NS 35N, or BRACKET CLIPFIX 35
Type

ES/LP-BW

Product type

Device markers

Fitting type

Slide-on

Writing area length

29 mm

Writing area width

8 mm

Writing area

29 x 8 mm

Material

Paper

Suited for series

Badge

Features

Printable

Series

ES

Factory colour

White

No. of markers

2500

Labels per sheet

25

Industrial packaging

Yes

Content

100 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 547838 Phoenix Contact 1003446 ES/LP-BW Device markers Fitting type: Slide-on Writing area: 29 x 8 mm White No. of markers: 250

User & Safety Instructions

User & Safety Instructions 547838 Phoenix Contact 1003446 ES/LP-BW Device markers Fitting type: Slide-on Writing area: 29 x 8 mm White No. of markers: 250

Information

Information 547838 Phoenix Contact 1003446 ES/LP-BW Device markers Fitting type: Slide-on Writing area: 29 x 8 mm White No. of markers: 250

Description

Insert strip, Sheet, white, Unlabeled, Can be labeled with: Office printing systems, Plotter, Perforated, Mounting type: Insert, Lettering field: 29 x 8 mm

Scope of delivery

  • 100 Bends á 25 single marker=2500 marker

Hints

Special order, no right of withdrawal.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)