• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1004380 Crimp contact 7000 pc(s) Tape

Image similar
Product type
Crimp contact
Connection
Crimp
Content
7000 pc(s)
Type
CK1,6-BR-1,00ST OIC AG
Max. temperature
125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CK1,6-BR-1,00ST OIC AG

Product type

Crimp contact

Connection

Crimp

Content

7000 pc(s)

Max. temperature

125 °C

Min. temperature

125 °C

22 ... 17

Manufacturer part #

1004380

max. cross section

1 mm²

Min. cross section

0.34 mm²

Cross-section range

0.34 - 1 mm²

Pin diameter

1.6 mm

Packaging type

Tape

Stripping length

4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561434 Phoenix Contact 1004380 Crimp contact 7000 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3561434 Phoenix Contact 1004380 Crimp contact 7000 pc(s) Tape