• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1029401 Crimp contact Total number of pins: + PE 25 pc(s)

Image similar
Product type
Crimp contact
Total no. of pins
+ PE
Connection
Crimp
Content
25 pc(s)
Type
CC1,5-TS-2,10FPE K/L AU
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CC1,5-TS-2,10FPE K/L AU

Product type

Crimp contact

Total no. of pins

+ PE

Connection

Crimp

Content

25 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Leading contact (PE)

Yes

Contact material

CuZn

14

Manufacturer part #

1029401

max. cross section

1.5 mm²

Min. cross section

1.5 mm²

Cross-section range

1.5 - 1.5 mm²

Pin diameter

1.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561946 Phoenix Contact 1029401 Crimp contact Total number of pins: + PE 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3561946 Phoenix Contact 1029401 Crimp contact Total number of pins: + PE 25 pc(s)