• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1050147 Crimp contact Crimp contact 50 pc(s)

Image similar
Product type
Crimp contact
Connector type
Crimp contact
Connection
Crimp
Content
50 pc(s)
Type
SF-20KP011
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SF-20KP011

Product type

Crimp contact

Connector type

Crimp contact

Connection

Crimp

Content

50 pc(s)

Manufacturer part #

1050147

max. cross section

1 mm²

Min. cross section

0.25 mm²

Cross-section range

0.25 - 1 mm²

Pin diameter

2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562218 Phoenix Contact 1050147 Crimp contact Crimp contact 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3562218 Phoenix Contact 1050147 Crimp contact Crimp contact 50 pc(s)