
Technical specifications
- with sharpened cable ties
- Type
KMK 3
- Product type
Badge with cable tie
- Fitting type
Cable tie
- Writing area length
25 mm
- Writing area width
10 mm
- Writing area
25 x 10 mm
- Material
Polyethylene (PE)
- Suited for series
Single wires
Universal usage
- Features
with cap
Silicone-free
Halogen-free
- Min. temperature
40 °C
- Max. temperature
+80 °C
- Factory colour
Transparent
- Type
Writing area: 40 x 17 mm
- Content
1 pc(s)
- Material (details)
Plastic
- Cable cross section
16 - 38 mm²
- Connection
-
- Labelling
ESL label strips
Documents & Downloads
Datasheet
Datasheet 743481 Phoenix Contact 1005211 KMK 3 Badge with cable tie Fitting type: Cable tie Writing area: 25 x 10 mm Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743481 Phoenix Contact 1005211 KMK 3 Badge with cable tie Fitting type: Cable tie Writing area: 25 x 10 mm Transparent 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 14.78*
What kind of Cable Labelling Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























