• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1019533 Distribution block Push-in connector Blue 20 pc(s)

Image similar
Product type
Distribution block
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTVFIX 12X2,5-NS35A BU

Technical specifications

Product type

Distribution block

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Pins per row

1

Number of pins

1

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

690 V

Manufacturer part #

1019533

Content

20 pc(s)

Type

PTVFIX 12X2,5-NS35A BU

Dim

(W x H x D) 31.1 x 45.7 x 29.2 mm

Width

31.1 mm

Height

45.7 mm

Flammability rating

V0

Depth

29.2 mm

DIN rail (top hat rail) 35 mm

Blue

31.1 mm

45.7 mm

29.2 mm

690 V

V0

FALSE

Other

Other

12

TRUE

Other

24 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561865 Phoenix Contact 1019533 Distribution block Push-in connector Blue 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3561865 Phoenix Contact 1019533 Distribution block Push-in connector Blue 20 pc(s)