• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1019546 Distribution block Push-in connector Black 20 pc(s)

Image similar
Product type
Distribution block
Connection
Push-in connector
Nominal current - rounded value
24 A
Content
20 pc(s)
Number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTVFIX 6/6X2,5-NS35A BK

Technical specifications

Product type

Distribution block

Connection

Push-in connector

Number of pins

1

Factory colour

Black

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

690 V

Manufacturer part #

1019546

Content

20 pc(s)

Type

PTVFIX 6/6X2,5-NS35A BK

Dim

(W x H x D) 26 x 45.7 x 29.2 mm

Width

26 mm

Height

45.7 mm

Flammability rating

V0

Connector colour

Black

Depth

29.2 mm

DIN rail (top hat rail) 35 mm

Black

26 mm

45.7 mm

29.2 mm

690 V

V0

FALSE

Other

Other

7

TRUE

Other

24 A

Documents & Downloads

Datasheet

Datasheet 3561700 Phoenix Contact 1019546 Distribution block Push-in connector Black 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3561700 Phoenix Contact 1019546 Distribution block Push-in connector Black 20 pc(s)