• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1019542 Distribution block Push-in connector Grey 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Push-in connector
Nominal current - rounded value
24 A
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTVFIX 6/6X2,5-NS35A GY

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

built-in jumper

Connection

Push-in connector

Pins per row

1

Number of pins

1

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

690 V

Manufacturer part #

1019542

Content

20 pc(s)

Type

PTVFIX 6/6X2,5-NS35A GY

Dim

(W x H x D) 26 x 45.7 x 29.2 mm

Width

26 mm

Height

45.7 mm

Flammability rating

V0

Depth

29.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561684 Phoenix Contact 1019542 Distribution block Push-in connector Grey 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3561684 Phoenix Contact 1019542 Distribution block Push-in connector Grey 20 pc(s) Piece