• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1029571 Orange 50 pc(s)

Image similar
Packaging type
Piece
Factory colour
Orange
Dim
(L x W x H) 54 x 0.8 x 24.3 mm
Manufacturer part #
1029571
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Width: 0.8 mm
Packaging type

Piece

Factory colour

Orange

Dim

(L x W x H) 54 x 0.8 x 24.3 mm

Manufacturer part #

1029571

Content

50 pc(s)

Material

PA

Width

0.8 mm

Height

24.3 mm

Length

54 mm

Type

D-PT 1,5/S-TWIN-0,8 OG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2226187 Phoenix Contact 1029571 Orange 50 pc(s)

Datasheet 2226187 Phoenix Contact 1029571 Orange 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2226187 Phoenix Contact 1029571 Orange 50 pc(s)

Description

End cover, length 54 mm, width 0.8 mm, height 24.3 mm, color: Orange

This text is machine translated.