• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3270211 White 10 pc(s)

1/2
Image similar
Factory colour
White
Imprint
9 - 16
Dim
(L x W) 100 mm x 2.2 mm
Connector colour
White
Manufacturer part #
3270211
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Width: 2.2 mm
Factory colour

White

Imprint

9 - 16

Dim

(L x W) 100 mm x 2.2 mm

Connector colour

White

Manufacturer part #

3270211

Content

10 pc(s)

Clamp width

2.2 mm

Material

PA

Width

2.2 mm

Length

100 mm

Type

D-PTRV 8 WH 9-16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2226022 Phoenix Contact 3270211 White 10 pc(s)

Datasheet 2226022 Phoenix Contact 3270211 White 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2226022 Phoenix Contact 3270211 White 10 pc(s)

Description

Labeled 9 ...16, vertically readable. Space-saving separating wall and end cover with insulation function. Contour equal to the patch distributor PTRV....

This text is machine translated.