• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1080099 WMT (15X4)RL Cable identifier Fitting type: Slide-in Writing area: 4 x 15 mm White No. of marker

Image similar
Product type
Cable identifier
Fitting type
Slide-in
Writing area length
4 mm
Writing area width
15 mm
Type
WMT (15X4)RL
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width: 15 mm
  • Height: 4.5 mm
  • Depth: 0.5 mm
  • Colour: White (RAL 9010)
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -30 °C ... 80 °C
  • Mounting type: Slide in
  • Text field: Text field
  • Text field width 15 mm
  • Text field height 4 mm
  • Material basic element: PVC
  • Cable outside diameter: 0.6 mm ... 45 mm
  • IEC 60068-2-11 (VDE 0468-2-11):2022-10
  • Result: Test passed
  • Procedure: Method B.
  • Recommended ambient temperature (storage/transport): 10 °C ... 30 °C;
  • Recommended humidity (storage/transport): 40 % ... 70 % (It is recommended to store the device in a dry and dark place in its original packaging).
  • Shelf life: 1 year
  • Ingredients: Silicone-free
  • Test for substances interfering with paint wetting: Test for substances interfering with paint wetting
  • Test for paint wetting interference (LABS conformity): VDMA 24364:2018-05
  • UV resistance: UV resistance
  • Test duration 168 h
  • Testing in the condensation changing climate with atmosphere containing sulfur dioxide: Testing in the condensation changing climate with atmosphere containing sulfur dioxide
  • Cycles: 2
  • Salt mist test: Salt mist test
  • Temperature resistance: Temperature resistance
  • Resistance to chemicals, oils and fuels: Resistance to chemicals, oils and fuels
  • Sodium hydroxide 0.1 mol/l
  • [CAS No. 1310-73-2]: Test passed
  • Salt water (350 g/l)
  • [CAS No. - ]: Test passed
  • Ethanol (99 %)
  • [CAS No. 64-17-5]: Test passed
  • Fuel
  • [CAS No. 64742-49-0]: Test passed
  • Diesel-fuelled cars
  • [CAS No. 68476-34-6]: Test passed
  • IRM 901: Test passed
  • IRM 902: Test passed
  • IRM 903: Test passed
  • Labelling: Labelling
  • Number of single plates per line: 6
  • Identification technology: Thermal transfer
  • Scratch test for determining scratch resistance: Scratch test for determining scratch resistance
  • Requirement ≥ 5 N
  • Tesafilm Test: Tesafilm Test
  • Drums are smear-proof and resistant to marking
  • Isopropanol
  • [CAS No. 67-63-0]: Test passed
  • N-Hexane
  • [CAS No. 110-54-3]: Test passed
  • Water + petroleum ether
  • [CAS No. 64742-82-1]: Test passed
  • Number of single plates: 6000
  • Rating 80 °C (105 °C): Passed test
Type

WMT (15X4)RL

Product type

Cable identifier

Fitting type

Slide-in

Writing area length

4 mm

Writing area width

15 mm

Writing area

4 x 15 mm

Factory colour

White

No. of markers

6000

Dim

(W x H) 15 mm x 4.5 mm

Type

Blank, thermal transfer

Content

1 pc(s)

Width

15 mm

Height

4.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3563030 Phoenix Contact 1080099 WMT (15X4)RL Cable identifier Fitting type: Slide-in Writing area: 4 x 15 mm White No. of marker

User & Safety Instructions

User & Safety Instructions 3563030 Phoenix Contact 1080099 WMT (15X4)RL Cable identifier Fitting type: Slide-in Writing area: 4 x 15 mm White No. of marker

Description

Cable marker, roll, white, unlabeled, can be labeled with: THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, cable diameter range: 0.6 ... 45 mm, type of installation: Insert, number of individual labels: 6000, height of text field: 4 mm, width of text field: 15 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?