• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1086478 Continuity 25.1 mm Screw terminal Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screw terminal
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (max.)
95 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phoenix high-current terminal - UBAL 95 BK - 1086478

  • UBAL 95 BK

Technical specifications

  • Design: Terminal block for aluminum and copper conductors (AL-CU)
  • Number of ports: 2
  • Potential: 1
  • Nominal cross-section 95 mm²
  • Dimensioning surge voltage: 8 kV
  • Over voltage category III
  • Insulation material group: II.
  • Ambient temperature (operation): -60 °C ... 85 °C
  • Ambient temperature (storage/transport): -25 °C ... 55 °C
  • Ambient temperature (assembly): -5 °C ... 70 °C
  • Ambient temperature (actuation): -5 °C ... 70 °C
  • Maximum load current 220 A (at 95 mm² cross section - test current according to IEC 61238-1)
  • Open side wall: No.
  • Height NS 35/7.5:58 mm
  • Height NS 35/15: 65.5 mm
  • Screw thread: M14
  • Conductor cross-section flexible m. Wire-end sleeve without plastic sleeve min. 16 mm²
  • Conductor cross-section flexible m. Wire-end sleeve without plastic sleeve max. 70 mm²
  • Conductor cross-section flexible m. Ferrule w. Plastic sleeve min. 16 mm²
  • 2 conductors of the same cross-section flexible min.: 16 mm²
  • 2 conductors of the same cross-section flexible max. 35 mm²
Packaging type

Piece

Product type

Continuity

Features

with screw connection

Connection

Screw terminal

Cross section (flexible) (min.)

16 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

95 mm²

Clamp width

25.1 mm

No. of rows

1

Number of pins

1

Factory colour

Black

Nominal current

220 A

Nominal current - rounded value

220 A

Nominal voltage

1000 V

Stripping length (max.)

27 mm

Manufacturer part #

1086478

Content

1 pc(s)

Type

UBAL 95 BK

Dim

(L x W x H) 93.6 x 25.1 x 58 mm

Width

25.1 mm

Height

58 mm

Length

93.6 mm

RoHS-compliant

Yes

Rated surge voltage

8 kV

Contamination level

3

Flammability rating

UL 94 V0

Connector colour

Black

Insulation material

PA

Insulation

PA.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2251863 Phoenix Contact 1086478 Continuity 25.1 mm Screw terminal Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2251863 Phoenix Contact 1086478 Continuity 25.1 mm Screw terminal Black 1 pc(s) Piece