• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1087113 Fibreglass FO Cable 0.6 m [1x M17 socket - 1x LC duplex] Multimode OM1

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • M17 socket to LC duplex
  • Duplex-Cable

Technical specifications

  • Number of pins: 24
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -20 °C ... 70 °C
  • Outer sheath, material: LSZH
  • cable length 0.6 m
  • Transmission medium: Multimode fiber optic
  • Cable type: Glass fiber
  • Minimum bend radius, 30 mm fixed installation
  • Track 1: Track 1
  • Track 2: Track 2
  • Halogen-free: According to IEC 60754-1
  • Conductor type: Fan out
  • Attenuation < 1.5 dB (1300 nm)
  • LWL-cable: Fibre-optic cable
  • 62,5/125 µm OM1 fiber
  • Fibre type: Glass fiber multimode 62,5/125 µm
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

M17 socket

No. of B connections

1 x

Type B

LC duplex

Multimode OM1

Duplex

Halogen-free

Yes

Cable length

0.6 m

Content

1 pc(s)

Cable features

Halogen-free

FO

Cable use

FO

Version

Cable

IP65/67

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563252 Phoenix Contact 1087113 Fibreglass FO Cable 0.6 m [1x M17 socket - 1x LC duplex] Multimode OM1

User & Safety Instructions

User & Safety Instructions 3563252 Phoenix Contact 1087113 Fibreglass FO Cable 0.6 m [1x M17 socket - 1x LC duplex] Multimode OM1

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.