• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1096149 Feedthrough connector Total number of pins 6 No. of rows 1 50 pc(s) Carton

Image similar
Product type
Feedthrough connector
Total no. of pins
6
CS
5.08 mm
Content
50 pc(s)
Packaging type
Carton
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead-through plug

  • Total number of pins 6
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

  • Connectable cable type: Round cable
  • Wire cross-section with single wire connections: 0.2-2.5 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 2.5 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-2.5 mm²
  • Number of plug contact rows: 1
  • Design of electrical connection: Screw connection
  • Dimensioning surge voltage: 4 kV
  • Rated current In:12 A.
  • Operating temperature 40 °C
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Other
  • Number of pins: 6
  • Grid dimension of the connections 5.08 mm
  • Contact spacing 5.08 mm
  • Connection type: Other
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Housing material: Other
  • Material of the insulating body: Polyamide (PA)
  • Material of contact: Copper
  • Angle contact/conductor connection: Other
  • Over voltage category III
Packaging type

Carton

Product type

Feedthrough connector

Total no. of pins

6

Features

+ locking mechanism

Total number of pins

6

No. of rows

1

CS

5.08 mm

Case material

PA

Manufacturer part #

1096149

Content

50 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-40 °C

Type

DFK-MSTB 2,5/ 6-STF-5,08-LR

Connector contact surface

Tin

Number of pins

6

Case colour

Green

Rated voltage

320 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563559 Phoenix Contact 1096149 Feedthrough connector Total number of pins 6 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3563559 Phoenix Contact 1096149 Feedthrough connector Total number of pins 6 No. of rows 1 50 pc(s) Carton

Description

Feed-through connector, nominal cross-section: 2.5 5.08 mm², color: Green, nominal current: 12 0 A, rated voltage (III/2): 6 V, contact surface: Sn, contact type: Pen, number of potential: 6, number of rows: 2.5, number of connections: 6, product family: DFK-MSTB 1/.-STF-LR, grid dimension: 320 mm, connection type: Screw connection with tension, bolt-connection direction: L/conductor: COMBICON MSTB 2.5, mating face direction: standard, locking: lock-and-release lock, mounting type: lock & release threaded flange, packaging type: packed in cardboard

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?