• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1203402 Feedthrough connector Total number of pins 6 No. of rows 1 100 pc(s)

Image similar
Product type
Feedthrough connector
Total no. of pins
6
Connector type
Plug
CS
7.62 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead-through plug

  • Total number of pins 6
  • No. of rows 1
  • Content 100 pc(s)

Technical specifications

  • Connectable cable type: Round cable
  • Suitable for single wire cross sections of 0.2-4 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.25-4 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.2-4 mm²
  • Number of plug contact rows: 1
  • Design of electrical connection: Screw connection
  • Dimensioning surge voltage: 6 kV
  • Rated current In:20 A.
  • Operating temperature 40 °C
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Other
  • Grid dimension of the connections 7.62 mm
  • Contact spacing 7.62 mm
  • Connection type: Other
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Housing material: Other
  • Material of the insulating body: Polyamide (PA)
  • Material of contact: Copper
  • Angle contact/conductor connection: Other
  • Over voltage category III
Product type

Feedthrough connector

Total no. of pins

6

Connector type

Plug

Total number of pins

6

No. of rows

1

CS

7.62 mm

Case material

PA

Manufacturer part #

1203402

Content

100 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-40 °C

Type

DFK-PC 4/ 6-GF-7,62 BD:01-06

Connector contact surface

Tin

Number of pins

6

Case colour

Green

Rated voltage

630 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566123 Phoenix Contact 1203402 Feedthrough connector Total number of pins 6 No. of rows 1 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3566123 Phoenix Contact 1203402 Feedthrough connector Total number of pins 6 No. of rows 1 100 pc(s)

Description

Lead-through plug, nominal cross-section: 4 1 mm², color: Green, nominal current: 20 A, rated voltage (III/2 0): 630 V, contact surface: Sn, contact type: Pen, number of rows: 7.62, number of rows: 6, product family: DFK-PC 4/.-GF, grid dimension: 1 mm, connection type: Screw connection with draw sleeve, screw shape: L longitudinal slot, mounting: COMBICON PC 4, plug face direction: standard, locking: screw locking, mounting type: threaded flange, packing type: packed in a cardboard box

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?