• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1105828 SOL-SC-1ST-0-DC-2MPPT-2000SE

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Generator connection box

  • Quick installation and start-upStandard-compliant switching device combination thanks to the application of DIN EN 61439Application-oriented consultingLarge portfolio of in-stock generator junction boxes

Technical specifications

  • Protection system: IP65Protection class: IIAmbient temperature (operation): -20 °C - +55 °C.Cover/door material: Polycarbonate (transparent)Material casing: PolycarbonateNumber of string inputs: 1 (per MPP tracker)Current per string: 40 A.Number of outputs: 1 (per MPP tracker)Number of MPP trackers supported: 2Surge protection device: T2Type of cable entry: Cable glandCable cross-section String input: 2.5 mm² - 6 mm²Cable cross-section output: 2.5 mm² - 6 mm²
Product type

Generator junction box

Dim

(W x H x D) 254 x 180 x 111 mm

Weight

2262 g

Content

1 pc(s)

Width

254 mm

Height

180 mm

Depth

111 mm

System voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2530736 Phoenix Contact 1105828 SOL-SC-1ST-0-DC-2MPPT-2000SE

User & Safety Instructions

User & Safety Instructions 2530736 Phoenix Contact 1105828 SOL-SC-1ST-0-DC-2MPPT-2000SE

Description

In order to optimally protect photovoltaic systems from lightning strikes and overvoltage, the use of generator connection boxes is necessary. The ready-to-install and immediately connected generator connection boxes are reliable system solutions that protect the inverter directly from the DC or AC voltage inputs. Thereby, overvoltage coupling is directly deflected to earthing potential.

This text is machine translated.

Features

  • With overvoltage protection (Type 2)
  • Cable glands for input and output sides

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)