• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1159039 Power Supply Power Supply 1 pc(s)

Product type
Power Supply
Dim
(W x H x D) 55 x 135 x 132 mm
Content
1 pc(s)
Width
55 mm
Height
135 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output voltage can be set: Yes
  • Output voltage controlled: Yes
  • Rated supply voltage AC 50 Hz: 85-264 V
  • Rated supply voltage AC 60 Hz: 85-264 V
  • Rated supply voltage DC 90-264 V
  • Direct mounting possible: No.
  • Suitable for security functions: Yes
  • Short-circuit-proof: Yes
  • Output: 480 W
  • Max. Output current 1 30 A
  • Rated output voltage 1: 24 V
  • Rated output current 1: 20 A.
  • Performance level according to EN ISO 13849-1: Without
  • SIL according to IEC 61508: Without
  • Voltage type of supply voltage: AC
  • Stabilised: Yes
  • Mounting rail mounting possible: Yes
Product type

Power Supply

Dim

(W x H x D) 55 x 135 x 132 mm

Content

1 pc(s)

Width

55 mm

Height

135 mm

Depth

132 mm

IP20

Recess height

135 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452806 Phoenix Contact 1159039 Power Supply Power Supply 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452806 Phoenix Contact 1159039 Power Supply Power Supply 1 pc(s)

Description

Primary clocked power supply, TRIO Power, push-in connection, mounting rail mounting, input: 1-phase, Output: 24 V DC / 20 A, adjustable from 24 V DC ... 28 V DC

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?