• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1172150 Distribution block Black 8 pc(s)

Image similar
Product type
Distribution block
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
6.3 A
Content
8 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover plate required: No.
  • Suitable for single wire cross sections of 0.2-6 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.2-4 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.2-6 mm²
  • Number of floors: 1
  • Fuse insert design: Other
  • Fuse holder type: Other
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:6.3 A.
  • Flammability class of insulation material according to UL94: V0
  • Material of the insulating body: Other
Product type

Distribution block

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Black

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Nominal voltage

250 V

Manufacturer part #

1172150

Content

8 pc(s)

Type

PTFIX 10/6X4-SILED 250 (5X20)

Dim

(W x H x D) 87.75 x 28.6 x 35.441517 mm

Width

87.75 mm

Height

28.6 mm

Flammability rating

V0

Depth

35.441517 mm

Rated voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565472 Phoenix Contact 1172150 Distribution block Black 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3565472 Phoenix Contact 1172150 Distribution block Black 8 pc(s)

Description

Functional distribution block, fuse type: G / 5 x 20, nominal voltage: 250 V, rated current: 6.3 A, connection type: Push-in connection, tap, Rated cross-section: 4 mm², cross-section: 0.2 mm²-6 mm², connection type: push-in connection, collective connection, rated cross-section: 16 mm², cross-section: 0.5 mm²-section - 16 mm², mounting type: snap-on rail adapter, direct mounting with flange, flying, color: black

This text is machine translated.