• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1487215 Distribution block Push-in connector Blue 8 pc(s)

Image similar
Product type
Distribution block
Connection
Push-in connector
Nominal current - rounded value
20 A
Content
8 pc(s)
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution block

Connection

Push-in connector

Factory colour

Blue

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

400 V

Manufacturer part #

1487215

Content

8 pc(s)

Type

PTFIX 6/6X2,5-MTL BU

Dim

(W x H x D) 47.6 x 28.6 x 28.2 mm

Width

47.6 mm

Height

28.6 mm

Flammability rating

V0

Depth

28.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568768 Phoenix Contact 1487215 Distribution block Push-in connector Blue 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3568768 Phoenix Contact 1487215 Distribution block Push-in connector Blue 8 pc(s)