• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1341137 Feedthrough connector Total number of pins 8 No. of rows 1 50 pc(s) Box

Image similar
Product type
Feedthrough connector
Total no. of pins
8
Connector type
Plug
CS
3.81 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Packaging type

Box

Product type

Feedthrough connector

Total no. of pins

8

Connector type

Plug

Connector orientation

Perpendicular (to the PCB)

No. of rows

1

CS

3.81 mm

Connection

Crimp

Case material

PA

Manufacturer part #

1341137

Content

50 pc(s)

Max. temperature

105 °C

Min. temperature

-55 °C

Type

D31H 2,2/ 8-PT-3,81-Y

Connector contact surface

Tin

Number of pins

8

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584197 Phoenix Contact 1341137 Feedthrough connector Total number of pins 8 No. of rows 1 50 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3584197 Phoenix Contact 1341137 Feedthrough connector Total number of pins 8 No. of rows 1 50 pc(s) Box

What kind of Multipoint Connectors & Receptacles are you looking for?