• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1378113 Feedthrough connector Total number of pins 6 No. of rows 2 50 pc(s) Carton

Image similar
Product type
Feedthrough connector
Total no. of pins
6
Connector type
Plug
CS
2.5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 6
  • No. of rows 2
  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Product type

Feedthrough connector

Total no. of pins

6

Connector type

Plug

Total number of pins

6

No. of rows

2

CS

2.5 mm

Connection

Crimp

Case material

PA

Manufacturer part #

1378113

Content

50 pc(s)

Max. temperature

105 °C

Min. temperature

-55 °C

Type

DD21H 0,85/ 6-PT-2,5-Y

Connector contact surface

Tin

Number of pins

6

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584346 Phoenix Contact 1378113 Feedthrough connector Total number of pins 6 No. of rows 2 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3584346 Phoenix Contact 1378113 Feedthrough connector Total number of pins 6 No. of rows 2 50 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?