• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1402518 RJ45 Patch cable 2.00 m Red Shielded 1 pc(s)

Image similar
Product type
Patch cable
Connection type
RJ45
Cable length
2.00 m
Cable features
Shielded
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Red

Connector version

angled on both sides

Cable features

Shielded

22

Cable use

Networks

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833203 Phoenix Contact 1402518 RJ45 Patch cable 2.00 m Red Shielded 1 pc(s)

Description

Sercos III patch cable, shielded, star-quad, AWG 22 (flexible) (7-strand), RAL 3020 (red), RJ45 plug/IP20, angled, on RJ45 plug/IP20, angled, length: 2.0 m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.