• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1406398 RJ45 Patch cable S/FTP 0.50 m Green Shielded 1 pc(s)

Image similar
Product type
Patch cable
Shielding
S/FTP
Connection type
RJ45
Cable length
0.50 m
Cable features
Shielded
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Green

Connector version

straight

Cable features

Shielded

22

Cable use

Networks

Version

Cable

FALSE

0.5 m

TRUE

4

Other

Other

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831709 Phoenix Contact 1406398 RJ45 Patch cable S/FTP 0.50 m Green Shielded 1 pc(s)

Description

PROFINET patch cable, shielded, star-quad, AWG 22 (flexible) (7-strand), green, RJ45 plug/IP20, straight, to RJ45 plug/IP20, straight, length: 0.5 m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.