• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407579 Sensor/actuator splitter/adapter No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator splitter/adapter
No. of pins
4
Nominal voltage
32 V DC
Nominal current
4 A
Packaging type
Piece
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAC-ASI-J-Y-B-FFKDS

Product type

Sensor/actuator splitter/adapter

No. of pins

4

Nominal voltage

32 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Contact material

CuSn

IP20

Manufacturer part #

1407579

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827574 Phoenix Contact 1407579 Sensor/actuator splitter/adapter No. of pins (RJ): 4 1 pc(s) Piece

Description

AS-Interface Distributor, for a branch connection of two flat cables on two double spring-loaded terminals.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?