• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407581 Sensor/actuator splitter/adapter Adapter 2.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator splitter/adapter
Connector type
Adapter
No. of pins
4
Cable length
2.00 m
Nominal voltage
32 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAC-ASI-J-Y-B-PUR-2,0-OE

Product type

Sensor/actuator splitter/adapter

Connector type

Adapter

No. of pins

4

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

32 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Contact material

CuSn

IP65

Features

PUR jacket

Manufacturer part #

1407581

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827576 Phoenix Contact 1407581 Sensor/actuator splitter/adapter Adapter 2.00 m No. of pins (RJ): 4 1 pc(s)

Description

AS-Interface distributor with a high degree of protection, for a junction of two ribbon cables to 2.0 m PUR-round cable with free cable end

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?