• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1410632 Sensor/actuator splitter/adapter M12 No. of pins (RJ): 4 5 pc(s)

Image similar
Product type
Sensor/actuator splitter/adapter
No. of pins
4
Thread type connection side
M12
Features
T-codiert
Type
SAC-4PY-MT/2XFT VP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAC-4PY-MT/2XFT VP

Product type

Sensor/actuator splitter/adapter

No. of pins

4

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

T

Contact material

CuZn

IP65

Features

T-codiert

Seal type

Speedcon

Manufacturer part #

1410632

Content

5 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827624 Phoenix Contact 1410632 Sensor/actuator splitter/adapter M12 No. of pins (RJ): 4 5 pc(s)

Description

Y-distributor, 4-pin, straight plug M12 SPEEDCON, T-coded, on straight socket M12 SPEEDCON, T-coded and straight socket M12 SPEEDCON, T-coded

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?