
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Type
HC-EVO-B10-HLWD-PLBK
- Product type
Bush enclosure
- Series
HC-EVO-B10
- Manufacturer part #
1407630
- Features
+ transverse brace
1x cable entry (lateral, straight)
- Type
Nozzle casing with crossbar, cable inlet: above/lateral, Height: 60.5 mm
- Case material
Polyamide
- Factory colour
Black
- Type
B10
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1438523 Phoenix Contact 1407630 HC-EVO-B10-HLWD-PLBK Bush enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438523 Phoenix Contact 1407630 HC-EVO-B10-HLWD-PLBK Bush enclosure 1 pc(s)



























