• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1419239 HC-STA-D07-CHWS-1TTM25-EL-AL Connector enclosure 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Connector enclosure
Thread size
M25
Type
HC-STA-D07-CHWS-1TTM25-EL-AL
Series
HC-STA
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Type

HC-STA-D07-CHWS-1TTM25-EL-AL

Product type

Connector enclosure

Series

HC-STA

Manufacturer part #

1419239

Features

+ longitudinal brace

Thread size

M25

Content

1 pc(s)

IP66

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2136570 Phoenix Contact 1419239 HC-STA-D07-CHWS-1TTM25-EL-AL Connector enclosure 1 pc(s) Single

Description

Coupling housing D7, with longitudinal brace, material: Die-cast aluminum, seawater resistant, cable outlets: 1, straight, height: 60.5 mm, cable gland: Without, supports: Yes, 1x M25, standard

This text is machine translated.

More interesting products

(*All information is plus legal VAT)