
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
HC-EVO-B10-BFDC-PLRBK
- Product type
Enclosure extension
- Series
HC-EVO-B10
- Manufacturer part #
1407635
- Features
for transverse brace
+ lid
- Type
Add-on housing for cross-bracket with cover, height 30.5 mm
- Case material
Polyamide
- Factory colour
Black
- Type
B10
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1438525 Phoenix Contact 1407635 HC-EVO-B10-BFDC-PLRBK Enclosure extension 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1438525 Phoenix Contact 1407635 HC-EVO-B10-BFDC-PLRBK Enclosure extension 1 pc(s) Piece






























