• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407662 HC-EVO-B24-BFDC-PLRBK Enclosure extension 1 pc(s)

Image similar
Product type
Enclosure extension
Case material
Polyamide
Type
HC-EVO-B24-BFDC-PLRBK
Series
HC-EVO-B24
Manufacturer part #
1407662
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HC-EVO-B24-BFDC-PLRBK

Product type

Enclosure extension

Series

HC-EVO-B24

Manufacturer part #

1407662

Features

for transverse brace

+ lid

Type

Add-on housing for cross-bracket with cover, height 30.5 mm

Case material

Polyamide

Factory colour

Black

Type

B24

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1438540 Phoenix Contact 1407662 HC-EVO-B24-BFDC-PLRBK Enclosure extension 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1438540 Phoenix Contact 1407662 HC-EVO-B24-BFDC-PLRBK Enclosure extension 1 pc(s)

More interesting products

(*All information is plus legal VAT)