Image similar
SAC-3P-DTMS/ 1,5-PUR
Sensor/actuator connector (pre-fab)
Plug, straight
DEUTSCH
Cable, open end
DEUTSCH DT04
3
1.50 m
PUR
48 V AC
48 V DC
8 A
8 A
1.69 mm
0.75 mm²
Open end cable
Black
A
Nickel plated
IP67
Halogen-free
-20 °C
+80 °C
Snap-in
1414999
1 pc(s)
5.2 mm
yes
Datasheet 1396313 Phoenix Contact 1414999 Sensor/actuator connector (pre-fab) Plug, straight 1.50 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 1396313 Phoenix Contact 1414999 Sensor/actuator connector (pre-fab) Plug, straight 1.50 m No. of pins (RJ): 3 1 pc(s)
€ 152.97*
The necessary accessories are required to use the article as described.